Price & Procurement
2,935 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322
10 283.20000 ¥2,832
100 225.22000 ¥22,522

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM2660TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,800 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥225.22000
  • Cut Tape (CT)  : WM2660CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥322.00000

0430450219

Datasheet
Digi-Key Part Number WM2660DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0430450219
Copy  
Description CONN HEADER SMD 2POS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 2 position

Copy  
Customer Reference
Documents & Media
Datasheets 43045-yyyy
43045 Prod Spec
Micro-Fit 3.0 Overview
Other Related Documents Micro-Fit 3.0 Test Summary
Product Training Modules Power Connectors
Environmental Information 430450219 RoHS Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-0219.stp
PCN Assembly/Origin Mult Devs Cancel Alternative Supplier 01/Jun/2021
HTML Datasheet 43045-yyyy
Micro-Fit 3.0 Overview
43045 Prod Spec
EDA / CAD Models 430450219 by Ultra Librarian
3D Drawings 0430450219.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
Base Part Number 043045
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

¥44.00000 Details

0430250208

CONN RCPT HSG 2POS 3.00MM

Molex

¥55.00000 Details
You May Also Be Interested In

0430450619

CONN HEADER SMD 6POS 3MM

Molex

¥413.00000 Details

0430450419

CONN HEADER SMD 4POS 3MM

Molex

¥380.00000 Details

0430451019

CONN HEADER SMD 10POS 3MM

Molex

¥562.00000 Details

0430250208

CONN RCPT HSG 2POS 3.00MM

Molex

¥55.00000 Details

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

¥44.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names WM2660DKR
WM3793DKR
WM3793DKR-ND