JPY | USD

Price & Procurement
4,797 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1916TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥162.09520

0428170031

Datasheet
Digi-Key Part Number WM1916CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0428170031
Copy  
Description CONN PIN 8AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Contact Tin 8 AWG Crimp Power

Copy  
Customer Reference
Documents & Media
Datasheets 42-817-0031
42815-001 Series Prod Spec
Other Related Documents Mini-Fit Sr Test Summary
Product Training Modules Power Connectors
Environmental Information 42817-0031 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Supplier Change 23/Jan/2017
HTML Datasheet 42815-001 Series Prod Spec
42-817-0031
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Sr 42817
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 8 AWG
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 042817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0428180312

CONN PLUG 3POS PANEL MOUNT

Molex

¥182.00000 Details

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

¥183.00000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

¥203.00000 Details

0428180612

CONN PLUG 6POS PANEL MOUNT

Molex

¥212.00000 Details

0428180512

CONN PLUG 5POS PANEL MOUNT

Molex

¥296.00000 Details

0439382103

CONN PLUG 10POS PANEL MOUNT

Molex

¥760.00000 Details
Tooling

0640160170

TOOL HAND CRIMPER 8-12AWG SIDE

Molex

¥16,164.00000 Details

0638130400

TOOL EXTRACTION MINI FIT SR

Molex

¥14,694.00000 Details

0638919500

TOOL PRESS APPLICATOR 8AWG/12AWG

Molex

¥462,904.00000 Details

0638911000

TOOL PRESS APPLICATOR 8AWG/12AWG

Molex

¥462,904.00000 Details

2002181500

HAND TOOL

Molex

¥66,129.00000 Details
You May Also Be Interested In

0428180312

CONN PLUG 3POS PANEL MOUNT

Molex

¥182.00000 Details

0428160312

CONN RECEPT 3POS F/H SINGLE

Molex

¥218.00000 Details
Additional Resources
Standard Package 1
Other Names 42817-0031-ND
WM1916
WM1916-ND
WM1916CT