JPY | USD

Price & Procurement
4,991 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 268.10000 ¥2,681
100 213.28000 ¥21,328
1,000 176.72200 ¥176,722

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1952TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥174.47640

0428170012

Datasheet
Digi-Key Part Number WM1952CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0428170012
Copy  
Description CONN PIN 10-12AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Gold 10-12 AWG Crimp Power

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Sr 42817
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 042817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

¥186.00000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

¥206.00000 Details

0428180312

CONN PLUG 3POS PANEL MOUNT

Molex

¥185.00000 Details

0428180612

CONN PLUG 6POS PANEL MOUNT

Molex

¥215.00000 Details

0428180512

CONN PLUG 5POS PANEL MOUNT

Molex

¥301.00000 Details

0439382105

CONN PLUG 14POS PANEL MOUNT

Molex

¥855.00000 Details
Tooling View More

0640160170

TOOL HAND CRIMPER 8-12AWG SIDE

Molex

¥16,407.00000 Details

0638130400

TOOL EXTRACTION MINI FIT SR

Molex

¥14,915.00000 Details

0638279300

HAND CRIMP TOOL

Molex

¥67,795.00000 Details

0638911100

TOOL PRESS APPLICATOR 10-12AWG

Molex

¥474,568.00000 Details

0639040200

FINEADJUST APPLICATOR

Molex

¥469,869.00000 Details

0639040300

FINEADJUST APPLICATOR

Molex

¥516,856.00000 Details
You May Also Be Interested In

0428150012

CONN SOCKET 10-12AWG CRIMP GOLD

Molex

¥175.00000 Details

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

¥186.00000 Details

0428160212

CONN RECEPT 2POS F/H SINGLE

Molex

¥168.00000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

¥206.00000 Details

0428160412

CONN RECEPT 4POS F/H SINGLE

Molex

¥281.00000 Details

0428150032

CONN SOCKET 8AWG CRIMP GOLD

Molex

¥175.00000 Details
Additional Resources
Standard Package 1
Other Names Q1252161C
WM1952
WM1952-ND
WM1952CT