Photo Not Available
0395259004 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,500 87.03200 ¥130,548

Submit a request for quotation on quantities greater than those displayed.

0395259004

Datasheet
Digi-Key Part Number 0395259004-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0395259004
Copy  
Description TERM BLOCK HDR 4POS VERT 5MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Eurostyle ESE 39525
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Polyamide (PA46), Nylon 4/6
Contact Tail Length 0.150" (3.81mm)
Insulation Height 0.470" (11.94mm)
Base Part Number 039525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0395245004

TERM BLOCK PLUG 4POS STR 5MM

Molex

¥353.00000 Details

0395277004

TERM BLOCK PLUG 4POS 270DEG 5MM

Molex

¥353.00000 Details

0395278004

TERM BLOCK PLUG 4POS 90DEG 5MM

Molex

¥353.00000 Details

0395240004

TERM BLOCK PLUG 4POS STR 5MM

Molex

¥201.37083 Details

0395273004

TERM BLOCK PLUG 4POS 90DEG 5MM

Molex

¥187.94560 Details

0395272004

TERM BLOCK PLUG 4POS 270DEG 5MM

Molex

¥187.94560 Details
Additional Resources
Standard Package 480
Other Names 0395-25-9004
395259004