JPY | USD
Favorite

Price & Procurement
3,131 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 351.70000 ¥3,517
100 293.10000 ¥29,310

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM16758TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥233.14400
  • Digi-Reel®  : WM16758DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,131 - Immediate
  • Unit Price: Digi-Reel®

0349126040

Datasheet
Digi-Key Part Number WM16758CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0349126040
Copy  
Description CONN HEADER SMD R/A 4POS 2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini50 34912
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.079" (2.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.218" (5.55mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.372" (9.44mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive
Base Part Number 034912
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0347910040

CONN RCPT HSG 4POS 2.00MM

Molex

¥88.00000 Details

0349128040

CONN HEADER SMD R/A 4POS 2MM

Molex

¥260.00000 Details

0436500201

CONN HEADER R/A 2POS 3MM

Molex

¥129.00000 Details

5600230421

CONN SOCKET 24AWG CRIMP TIN

Molex

¥11.00000 Details

DF22-2P-7.92DS(35)

CONN HEADER R/A 2POS 7.92MM

Hirose Electric Co Ltd

¥77.00000 Details

5600230548

CONN SOCKET 22AWG CRIMP GOLD

Molex

¥18.00000 Details
Additional Resources
Standard Package 1
Other Names WM16758CT