JPY | USD

Price & Procurement
14,315 In Stock
Can ship immediately Factory Stock : 1,920,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18.00
10 12.50000 ¥125.00
100 8.97000 ¥897.00
1,000 7.53700 ¥7,537.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM15606TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
    1,920,000 - Factory Stock 
  • Unit Price: ¥7.24925

0340832003

Datasheet
Digi-Key Part Number WM15606CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0340832003
Copy  
Description CONN SOCKET 22AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin 22 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 34083 Sealed
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness 20.0µin (0.51µm)
Base Part Number 034083
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0340620027

CONN RCPT HSG 2POS 5.00MM

Molex

¥172.00000 Details

0340620033

CONN RCPT 2POS CABLE SEALED

Molex

¥164.00000 Details

0340620032

CONN RCPT 2POS CABLE SEALED

Molex

¥164.00000 Details

0313721000

CONN RCPT 10POS HYB BLACK POL A

Molex

¥203.00000 Details

0313721100

CONN RCPT 10POS HYB GRAY POL B

Molex

¥194.00000 Details

0334710401

CONN RCPT 4POS SINGLE BLACK

Molex

¥459.00000 Details
Tooling

0638131500

TOOL EXTRACTION

Molex

¥3,513.00000 Details
Additional Resources
Standard Package 1
Other Names WM15606CT