JPY | USD

Price & Procurement
42,926 In Stock
Can ship immediately Factory Stock : 2,760,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18.00
10 12.50000 ¥125.00
100 8.97000 ¥897.00
1,000 7.53700 ¥7,537.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3689TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
    2,760,000 - Factory Stock 
  • Unit Price: ¥7.24925

0340832002

Datasheet
Digi-Key Part Number WM3689CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0340832002
Copy  
Description CONN SOCKET 18-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Tin 18-20 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 34083 Sealed
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 20.0µin (0.51µm)
Base Part Number 034083
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0340620023

CONN FEMALE HOUSING 2POS BLACK

Molex

¥151.00000 Details

0340620026

CONN RCPT HSG 2POS 5.00MM

Molex

¥169.00000 Details

0340620025

CONN RCPT HSG 2POS 5.00MM

Molex

¥164.00000 Details

1600733102

CONN RCPT HSG 3POS 4.50MM

Molex

¥197.00000 Details

0340620021

CONN RCPT HSG 2POS 5.00MM

Molex

¥151.00000 Details

0340620022

CONN RCPT 2POS CABLE SEALED

Molex

¥151.00000 Details
Tooling

0638131500

TOOL EXTRACTION

Molex

¥3,513.00000 Details
You May Also Be Interested In

0340832001

CONN SOCKET 14-16AWG CRIMP TIN

Molex

¥18.00000 Details

0340620023

CONN FEMALE HOUSING 2POS BLACK

Molex

¥151.00000 Details

0346750003

CONN MALE HOUSING 2POS 2WAY 5MM

Molex

¥165.00000 Details

0346750001

CONN MALE HOUSING 2POS 2WAY 5MM

Molex

¥146.00000 Details

0340801002

CONN PIN 18-20AWG CRIMP TIN

Molex

¥20.00000 Details

0340620026

CONN RCPT HSG 2POS 5.00MM

Molex

¥169.00000 Details
Additional Resources
Standard Package 1
Other Names WM3689CT