JPY | USD

Price & Procurement
20,693 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73.00
10 61.60000 ¥616.00
100 47.98000 ¥4,798.00
1,000 37.69200 ¥37,692.00
2,500 34.26520 ¥85,663.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-0340813004TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥36.32475

0340813004

Datasheet
Digi-Key Part Number 900-0340813004CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0340813004
Copy  
Description CONN SOCKET 18-20AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Gold 18-20 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 340813004
Environmental Information 340813004 RoHS Cert of Compliance
Featured Product MX150 Sealed Connector System
Commercial Vehicle Products
HTML Datasheet 340813004
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 34081 Sealed
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 034081
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0340620026

CONN RCPT HSG 2POS 5.00MM

Molex

¥169.00000 Details

0334721201

CONN RCPT 12POS DUAL BLACK

Molex

¥398.00000 Details

0334722001

CONN RCPT 20POS DUAL BLACK

Molex

¥560.00000 Details

0334720601

CONN RCPT 6POS DUAL BLACK

Molex

¥322.00000 Details

0334710206

CONN FEMALE 2POS 3.50MM SEALED

Molex

¥313.00000 Details

0334721601

CONN RCPT 16POS DUAL BLACK

Molex

¥401.00000 Details
Tooling

0638199200

TOOL HAND CRIMPER 18-20AWG SIDE

Molex

¥40,563.20000 Details
Additional Resources
Standard Package 1
Other Names 900-0340813004CT