JPY | USD

Price & Procurement
6,370 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 58.10000 ¥581
100 45.25000 ¥4,525
1,000 35.55100 ¥35,551

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2979TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥32.64225

0194200004

Datasheet
Digi-Key Part Number WM2979CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0194200004
Copy  
Description CONN SOCKET 18-22AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Gold 18-22 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150L 19420
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0194180022

CONN RECEPT 8POS 18-22AWG DUAL

Molex

¥758.00000 Details

0194180024

CONN RECEPT 10POS 18-22AWG DUAL

Molex

¥929.00000 Details

0194180014

CONN 10 WAY RCPT 22-18 MX150L

Molex

¥929.00000 Details

0194180005

CONN RCPT 4POS 18-22AWG

Molex

¥478.00000 Details

0194180011

CONN RCPT 6POS 18-22AWG

Molex

¥678.00000 Details

0194180018

CONN RECEPT 4POS 18-22AWG DUAL

Molex

¥455.00000 Details
Tooling

0640160035

TOOL HAND CRIMPER 14-22AWG SIDE

Molex

¥7,683.00000 Details

0638131500

TOOL EXTRACTION

Molex

¥3,355.00000 Details

0638114400

TOOL HAND CRIMPER 14-22AWG SIDE

Molex

¥50,846.00000 Details

0638117600

TOOL HAND CRIMPER 18-24AWG SIDE

Molex

¥43,347.00000 Details

0639008400

TOOL PRESS APPLICATOR 18-24AWG

Molex

¥407,220.00000 Details

0639108400

TOOL PRESS TERMINATOR 18-24AWG

Molex

¥281,922.00000 Details
You May Also Be Interested In

0194200003

CONN SOCKET 14-16AWG CRIMP GOLD

Molex

¥67.00000 Details

0194170026

CONN PIN 18-22AWG CRIMP GOLD

Molex

¥56.00000 Details

0194180014

CONN 10 WAY RCPT 22-18 MX150L

Molex

¥929.00000 Details

0194170025

CONN PIN 14-16AWG CRIMP GOLD

Molex

¥56.00000 Details

0194170263

CONN CIRCUIT PLUG FOR W-T-B

Molex

¥71.00000 Details

0194180018

CONN RECEPT 4POS 18-22AWG DUAL

Molex

¥455.00000 Details
Additional Resources
Standard Package 1
Other Names WM2979CT