JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94.00
10 77.50000 ¥775.00
100 64.61000 ¥6,461.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2969TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥81.07800

0191930201

Datasheet
Digi-Key Part Number WM2969CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0191930201
Copy  
Description CONN RING FLAT 8AWG #8 CRIMP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Ring Terminal Connector 8 Stud Flat Sided 8 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 0191930201
Featured Product Solderless Terminals Interactive Guide
HTML Datasheet 0191930201
3D Drawings 19193-0201.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series VersaKrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Flat Sided
Stud/Tab Size 8 Stud
Thickness -
Width - Outer Edges 0.379" (9.63mm)
Length - Overall 0.930" (23.62mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
Base Part Number 19193
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0190270111

DIES VERSAKRIMP CONFINED 8AWG

Molex

¥27,943.00000 Details

0190270105

DIES VERSA/INDENTER CRMP 8AWG

Molex

¥31,126.00000 Details

0190270117

DIE SET (SET OF 2) (ATP-D-143)

Molex

¥62,112.00000 Details

0190472000

DIE SET (2) #8 VERSAKRIMP

Molex

¥137,239.00000 Details

0190270120

DIES VERSA/INDENTER CRMP 8AWG

Molex

¥120,085.00000 Details

0190270242

ATP TOOLING KIT

Molex

¥45,845.00000 Details
Additional Resources
Standard Package 1
Other Names WM2969CT