JPY | USD

0190540293 Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5 1,786.60000 ¥8,933

Submit a request for quotation on quantities greater than those displayed.

0190540293

Datasheet
Digi-Key Part Number 0190540293-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0190540293
Copy  
Description CONN RING CIRC 14-16AWG 100PC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.534" (13.56mm)
Length - Overall 1.311" (33.30mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features -
Color Blue
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.175" (4.45mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Base Part Number 019054
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 019054-0293
19054-0293
190540293
B-218-38X BAG100