Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 45.20000 ¥452
100 33.18000 ¥3,318
1,000 26.39800 ¥26,398

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : WM18231-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,615 - Immediate
  • Unit Price: ¥72.00000
  • Tape & Reel (TR)  : WM18746TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥48.72800
  • Cut Tape (CT)  : WM18746CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: ¥88.00000
  • Tape & Reel (TR)  : WM2896TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥24.13520
  • Cut Tape (CT)  : WM2896CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: ¥55.00000

0190020008

Datasheet
Digi-Key Part Number 900-0190020008DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0190020008
Copy  
Description CONN QC RCPT 18-22AWG 0.187
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Digi-Reel® 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
Base Part Number 019002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 900-0190020008DKR