Price & Procurement
35 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 73.10000 ¥731
100 60.91000 ¥6,091

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : WM18231-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,615 - Immediate
  • Unit Price: ¥72.00000
  • Tape & Reel (TR)  : WM18746TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥48.72800
  • Tape & Reel (TR)  : WM2896TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥24.13520
  • Cut Tape (CT)  : WM2896CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: ¥55.00000

0190020007

Datasheet
Digi-Key Part Number WM18746CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0190020007
Copy  
Description CONN QC RCPT 18-22AWG 0.187
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 19002-0007
19902-011 Prod Spec
Environmental Information 19002-0007 RoHS Cert of Compliance
Featured Product Solderless Terminals Interactive Guide
HTML Datasheet 19002-0007
3D Drawings 19002-0007.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
Base Part Number 019002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0192880028

DIE SET AVIK.FEM.FIQD 22-18AWG

Molex

¥82,629.00000 Details

0638852000

TOOL PRESS APPLICATOR 18-22AWG

Molex

¥661,033.00000 Details
You May Also Be Interested In

0190010003

CONN QC TAB 18-22AWG 0.187 CRIMP

Molex

¥81.00000 Details

0190030011

CONN QC RCPT 18-22AWG 0.187

Molex

¥46.00000 Details

0190030013

CONN QC RCPT 18-22AWG 0.187

Molex

¥60.00000 Details

0190020005

CONN QC RCPT 18-22AWG 0.187

Molex

¥72.00000 Details
Additional Resources
Standard Package 1
Other Names WM18746CT