0014567020 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
6,240 36.61891 ¥228,502

Submit a request for quotation on quantities greater than those displayed.

0014567020

Datasheet
Digi-Key Part Number 0014567020-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0014567020
Copy  
Description CONN RCPT 2POS IDC 22AWG TIN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 14567020
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 0014567020 RoHS Cert of Compliance
Mfg CAD Models 14-56-7020.stp
HTML Datasheet 70400 Prod Spec
14567020
3D Drawings 14-56-7020.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 70400
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
Color Black
Base Part Number 001456
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0623002950

TOOL PRESS TERM FLAT FLEX/RECT

Molex

¥3,710,246.00000 Details

0622016600

TOOL PRESS TERMINATOR 22-28AWG

Molex

¥1,156,807.00000 Details
Additional Resources
Standard Package 3,120
Other Names 0014-56-7020
001456-7020
14-56-7020
14567020
70400-3035