JPY | USD

0008650804 Non-Gendered Contact Tin 22-30 AWG Crimp
Price & Procurement
75,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12.00
10 6.60000 ¥66.00
100 4.73000 ¥473.00
1,000 3.97200 ¥3,972.00
2,500 3.59400 ¥8,985.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2756TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: ¥3.52640
  • Bag  : WM2756-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,133 - Immediate
  • Unit Price: ¥27.00000

0008650804

Datasheet
Digi-Key Part Number WM2756CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0008650804
Copy  
Description CONN 22-30AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Non-Gendered Contact Tin 22-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK254, 41572
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 000865
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

¥16.00000 Details

0022013037

CONN HOUS 3POS .100 W/RAMP/RIB

Molex

¥20.00000 Details

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

¥27.00000 Details

0022012027

CONN HOUSING 2POS .100 W/RAMP

Molex

¥14.00000 Details

0022012047

CONN HOUSING 4POS .100 W/RAMP

Molex

¥24.00000 Details

0022013067

CONN HOUS 6POS .100 W/RAMP/RIB

Molex

¥48.00000 Details
Tooling

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

¥17,179.00000 Details

0011030022

TOOL EXTRACTION MOLEX .100 TERM

Molex

¥5,273.00000 Details

0638120000

INSERTION TOOL

Molex

¥6,638.00000 Details

0638882000

TOOL PRESS APPLICATOR 22-30AWG

Molex

¥452,179.00000 Details

0638882100

TOOL PRESS APPLICATOR 22-30AWG

Molex

¥452,179.00000 Details

0011402265

TOOL PRESS TERMINATOR 22-30AWG

Molex

¥331,266.00000 Details
You May Also Be Interested In

0008520123

CONN 22-30AWG CRIMP TIN

Molex

¥26.00000 Details

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

¥16.00000 Details

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

¥27.00000 Details

0022013037

CONN HOUS 3POS .100 W/RAMP/RIB

Molex

¥20.00000 Details

0022232021

CONN HEADER VERT 2POS 2.54MM

Molex

¥20.00000 Details

0022232031

CONN HEADER VERT 3POS 2.54MM

Molex

¥32.00000 Details
Additional Resources
Standard Package 1
Other Names WM2756CT