JPY | USD

Price & Procurement
17,029 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 54.10000 ¥541
100 42.08000 ¥4,208
1,000 33.06100 ¥33,061
2,500 30.05560 ¥75,139

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM1008TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥30.81300
  • Bag  : WM1008-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,000 - Immediate
  • Unit Price: ¥101.00000

0002065100

Datasheet
Digi-Key Part Number WM1008CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0002065100
Copy  
Description CONN SOCKET 18-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Socket Contact Gold 18-24 AWG Crimp Power

Copy  
Customer Reference
Documents & Media
Datasheets 02-06-5100
Environmental Information 1168814 RoHS Cert of Compliance
Featured Product Standard 0.062” Pin and Socket Connectors
PCN Assembly/Origin 206yyyy Additional Tooling 22/Jul/2019
PCN Other Multiple Devices Shipping Location 20/Mar/2020
HTML Datasheet 02-06-5100
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 1561
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 000206
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0003061023

CONN RECEPTACLE 2POS .062

Molex

¥26.00000 Details

0003066023

CONN RCPT BLACK FREE HNG 2CKT

Molex

¥34.00000 Details

0003067023

.062 PWR CONN PLUG BLACK 2CKT

Molex

¥42.00000 Details

0003062023

CONN PLUG 2POS .062

Molex

¥27.00000 Details

0003061042

CONN RECEPTACLE 4POS .062

Molex

¥49.00000 Details

0003061038

CONN RECEPT 3POS .062 PANEL MNT

Molex

¥35.00000 Details
Tooling View More

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

¥6,812.00000 Details

0011030002

TOOL EXTRACTION MOLEX .062 TERM

Molex

¥2,205.00000 Details

0640160205

TOOL HAND CRIMPER 18-30AWG SIDE

Molex

¥16,164.00000 Details

0638191300

TOOL HAND CRIMPER 18-24AWG SIDE

Molex

¥43,136.00000 Details

0011020001

INSERTION TOOL HT1807

Molex

¥4,007.00000 Details

0638914000

TOOL PRESS APPLICATOR 18-24AWG

Molex

¥425,456.00000 Details
You May Also Be Interested In

0002066100

CONN PIN 18-24AWG CRIMP GOLD

Molex

¥64.00000 Details

0002061103

CONN SOCKET 18-24AWG CRIMP TIN

Molex

¥19.00000 Details

0002065103

CONN SOCKET 18-24AWG CRIMP GOLD

Molex

¥101.00000 Details

0003061023

CONN RECEPTACLE 2POS .062

Molex

¥26.00000 Details

0003061062

CONN RECEPTACLE 6POS .062

Molex

¥47.00000 Details

0002062103

CONN PIN 18-24AWG CRIMP TIN

Molex

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names WM1008CT