JPY | USD

MM3575A02WBH Battery Battery Protection IC Lithium Ion/Polymer VSOP-24A
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 557.00000 ¥557
10 500.20000 ¥5,002
25 472.88000 ¥11,822
100 409.83000 ¥40,983
250 388.80800 ¥97,202
500 348.87800 ¥174,439
1,000 297.40700 ¥297,407

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2508-MM3575A02WBHTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥279.52250

MM3575A02WBH

Digi-Key Part Number 2508-MM3575A02WBHCT-ND
Copy  
Manufacturer

Mitsumi Electric Company Ltd

Copy  
Manufacturer Part Number MM3575A02WBH
Copy  
Description IC, MULTI CELL, BATTERY PROTECTI
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer VSOP-24A

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mitsumi Electric Company Ltd
Series MM3575
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 3 ~ 5
Fault Protection Over Current, Over Voltage
Interface -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package VSOP-24A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2508-MM3575A02WBHCT