JPY | USD

MM3563B05RRE Battery Battery Protection IC Lithium Ion/Polymer SSON-6A
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 224.50000 ¥2,245
25 211.76000 ¥5,294
100 180.42000 ¥18,042
250 169.40800 ¥42,352
500 148.23200 ¥74,116
1,000 122.82200 ¥122,822

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2508-MM3563B05RRETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥114.35100

MM3563B05RRE

Digi-Key Part Number 2508-MM3563B05RRECT-ND
Copy  
Manufacturer

Mitsumi Electric Company Ltd

Copy  
Manufacturer Part Number MM3563B05RRE
Copy  
Description IC, MULTI CELL, SECOND PROTECTIO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer SSON-6A

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mitsumi Electric Company Ltd
Series MM3563B
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1 ~ 3
Fault Protection Over Voltage
Interface -
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package SSON-6A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2508-MM3563B05RRECT