JPY | USD

MM3220H15NRH Battery Battery Protection IC Lithium Ion/Polymer SOT-26A
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
10 203.20000 ¥2,032
25 191.64000 ¥4,791
100 163.26000 ¥16,326
250 153.30000 ¥38,325
500 134.13600 ¥67,068
1,000 111.14100 ¥111,141

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2508-MM3220H15NRHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥103.47633

MM3220H15NRH

Digi-Key Part Number 2508-MM3220H15NRHCT-ND
Copy  
Manufacturer

Mitsumi Electric Company Ltd

Copy  
Manufacturer Part Number MM3220H15NRH
Copy  
Description IC, TWO CELL, BATTERY PROTECTION
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Battery Battery Protection IC Lithium Ion/Polymer SOT-26A

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mitsumi Electric Company Ltd
Series MM3220
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Protection
Battery Chemistry Lithium Ion/Polymer
Number of Cells 2
Fault Protection Over Current, Over Voltage, Short Circuit
Interface -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2508-MM3220H15NRHCT