JPY | USD

Photo Not Available
861-13-012-10-002000 12 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
82 1,754.30488 ¥143,853

Submit a request for quotation on quantities greater than those displayed.

861-13-012-10-002000

Datasheet
Digi-Key Part Number 861-13-012-10-002000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 861-13-012-10-002000
Copy  
Description CONN RCPT 12POS 0.039 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Datasheets 860, 861 Series (in.)
860, 861 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 861
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.098" (2.50mm)
Contact Length - Post 0.092" (2.34mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 41