JPY | USD

Photo Not Available
854-22-007-40-001101 7 Position Spring Piston Connector Surface Mount, Right Angle
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,782.88000 ¥89,144

Submit a request for quotation on quantities greater than those displayed.

854-22-007-40-001101

Datasheet
Digi-Key Part Number 854-22-007-40-001101-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 854-22-007-40-001101
Copy  
Description CONN SPRING PISTON 7POS R/A SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

7 Position Spring Piston Connector Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 854 Series (in)
854 (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 854
Packaging Bulk 
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1