JPY | USD

Photo Not Available
854-22-007-20-601101 7 Position Spring Piston Connector Through Hole, Right Angle
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
56 1,778.96429 ¥99,622

Submit a request for quotation on quantities greater than those displayed.

854-22-007-20-601101

Datasheet
Digi-Key Part Number 854-22-007-20-601101-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 854-22-007-20-601101
Copy  
Description CONN SPRING PISTON 7POS R/A PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

7 Position Spring Piston Connector Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 854 Series (inches)
854 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 854
Packaging Tube 
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.050" (1.27mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 56