JPY | USD

Photo Not Available
851-43-009-10-003000 9 Position Socket Connector 0.050" (1.27mm) Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
88 1,777.88636 ¥156,454

Submit a request for quotation on quantities greater than those displayed.

851-43-009-10-003000

Digi-Key Part Number 54-851-43-009-10-003000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 851-43-009-10-003000
Copy  
Description STANDARD SOCKET HEADER
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

9 Position Socket Connector 0.050" (1.27mm) Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 851
Packaging Tube 
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 9
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder Cup
Fastening Type Push-Pull
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.159" (4.05mm)
Contact Length - Post 0.181" (4.60mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 44
Other Names 54-851-43-009-10-003000