JPY | USD

851-41-024-10-021000 24 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,777.28000 ¥88,864

Submit a request for quotation on quantities greater than those displayed.

851-41-024-10-021000

Datasheet
Digi-Key Part Number 851-41-024-10-021000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 851-41-024-10-021000
Copy  
Description CONN RCPT 24POS 0.05 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

24 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.161" (4.10mm)
Contact Length - Post 0.296" (7.52mm)
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications -
Insulation Material Polyamide (PA46), Nylon 4/6
Contact Shape Circular
Contact Material Brass Alloy
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1