JPY | USD

Photo Not Available
831-43-027-30-001000 27 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,781.64000 ¥89,082

Submit a request for quotation on quantities greater than those displayed.

831-43-027-30-001000

Datasheet
Digi-Key Part Number 831-43-027-30-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 831-43-027-30-001000
Copy  
Description CONN RCPT 27POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

27 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 830 - 833 SMT Series (in.)
830 - 833 SMT Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 831
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 27
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.228" (5.80mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1