JPY | USD

Photo Not Available
816-22-012-10-005101 12 Position Spring Piston Connector Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,754.00000 ¥87,700

Submit a request for quotation on quantities greater than those displayed.

816-22-012-10-005101

Datasheet
Digi-Key Part Number 816-22-012-10-005101-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 816-22-012-10-005101
Copy  
Description CONN SPRING PISTON 12POS PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Spring Piston Connector Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 816, 818 Series (in.)
816,818 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 816
Packaging Bulk 
Part Status Active
Connector Type Piston
Number of Contacts 12
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1