806-22-001-30-010191 Contact Spring Surface Mount
Price & Procurement
6,100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 119.00000 ¥119
10 104.70000 ¥1,047
25 98.56000 ¥2,464
50 94.46000 ¥4,723
100 90.35000 ¥9,035
250 82.14400 ¥20,536

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ED10984TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥72.50400
  • Digi-Reel®  : ED10984DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,100 - Immediate
  • Unit Price: Digi-Reel®

806-22-001-30-010191

Datasheet
Digi-Key Part Number ED10984CT-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 806-22-001-30-010191
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 806
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Surface Mount
Maximum Working Height 0.217" (5.51mm)
Recommended Working Height 0.189" (4.81mm)
Minimum Working Height -
Pad Layout Dimension Circular - 0.072" (1.83mm)
Operating Force - Initial 25gf
Operating Force - Mid Compression 60gf
Plunger Size 0.042" (1.07mm) Dia
Features Pick and Place
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 2A
Material Flammability Rating UL94 V-0
Operating Temperature -
Base Part Number 806-22
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ED10984CT