JPY | USD

Photo Not Available
612-41-422-41-004000 22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
54 1,783.11111 ¥96,288

Submit a request for quotation on quantities greater than those displayed.

612-41-422-41-004000

Datasheet
Digi-Key Part Number 612-41-422-41-004000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 612-41-422-41-004000
Copy  
Description SKT CARRIER SOLDRTL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

22 (2 x 11) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 612 Series (in.)
612 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 612
Packaging Tube 
Part Status Active
Type DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid) 22 (2 x 11)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Carrier, Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.273" (6.93mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 18