JPY | USD

Photo Not Available
515-93-065-10-051003 65 (10 x 10) Pos PGA Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,758.08000 ¥87,904

Submit a request for quotation on quantities greater than those displayed.

515-93-065-10-051003

Datasheet
Digi-Key Part Number 515-93-065-10-051003-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 515-93-065-10-051003
Copy  
Description SKT PGA SOLDRTL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

65 (10 x 10) Pos PGA Socket Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 515
Packaging Bulk 
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 65 (10 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.108" (2.74mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 1