JPY | USD

Photo Not Available
510-91-084-10-031001 84 (10 x 10) Pos PGA Socket Gold Through Hole
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,785.72000 ¥89,286

Submit a request for quotation on quantities greater than those displayed.

510-91-084-10-031001

Digi-Key Part Number 51091-08410031001-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 510-91-084-10-031001
Copy  
Description SOCKET SOLDERTAIL 84-PGA
Copy  
Detailed Description

84 (10 x 10) Pos PGA Socket Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 510
Packaging Bulk 
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 84 (10 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 51091-08410031001
5109108410031000