JPY | USD

Photo Not Available
460-10-212-00-001000 12 Position Header Connector Slotted Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,781.91667 ¥106,915

Submit a request for quotation on quantities greater than those displayed.

460-10-212-00-001000

Datasheet
Digi-Key Part Number 460-10-212-00-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 460-10-212-00-001000
Copy  
Description CONN HDR SLOT 12POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Header Connector Slotted Gold

Copy  
Customer Reference
Documents & Media
Datasheets 450, 460, 470, 480 Series (in.)
450, 460, 470, 480 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 460
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Slotted
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 30