JPY | USD

Photo Not Available
442-10-216-00-592000 16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,776.68000 ¥88,834

Submit a request for quotation on quantities greater than those displayed.

442-10-216-00-592000

Datasheet
Digi-Key Part Number 442-10-216-00-592000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 442-10-216-00-592000
Copy  
Description CONN HDR 16POS 0.1 STACK T/H
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 442 Series (in.)
442 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 442
Packaging Tube 
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.585" (14.859mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.335" (8.500mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 25