JPY | USD

Photo Not Available
399-41-146-10-003000 46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,759.24000 ¥87,962

Submit a request for quotation on quantities greater than those displayed.

399-41-146-10-003000

Datasheet
Digi-Key Part Number 399-41-146-10-003000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 399-41-146-10-003000
Copy  
Description CONN RCPT 46POS 0.1 GOLD PCB R/A
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets 301,310,350,399 Series (in.)
301,310,350,399 Series (metric)
Environmental Information RoHS Cert
HTML Datasheet 301,310,350,399 Series (in.)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 399
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 46
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.100" (2.54mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1