JPY | USD

Photo Not Available
370-90-133-00-001000 33 Position Header Connector Turret Tin-Lead
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,780.70000 ¥89,035

Submit a request for quotation on quantities greater than those displayed.

370-90-133-00-001000

Datasheet
Digi-Key Part Number 370-90-133-00-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 370-90-133-00-001000
Copy  
Description CONN HDR TURRET 33POS TIN-LEAD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

33 Position Header Connector Turret Tin-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 370
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Turret
Number of Positions 33
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 1