JPY | USD

Photo Not Available
360-90-120-00-001000 20 Position Header Connector Slotted Tin-Lead
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,778.50000 ¥88,925

Submit a request for quotation on quantities greater than those displayed.

360-90-120-00-001000

Datasheet
Digi-Key Part Number 36090-12000001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 360-90-120-00-001000
Copy  
Description HEADER SLOTTED HEAD SIP 20POS
Copy  
Detailed Description

20 Position Header Connector Slotted Tin-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 360
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Slotted
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 36090-12000001000
3609012000001000