JPY | USD

Photo Not Available
360-40-128-00-001000 28 Position Header Connector Slotted Tin
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,754.88000 ¥87,744

Submit a request for quotation on quantities greater than those displayed.

360-40-128-00-001000

Datasheet
Digi-Key Part Number 360-40-128-00-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 360-40-128-00-001000
Copy  
Description CONN HDR SLOT 28POS TIN
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Header Connector Slotted Tin

Copy  
Customer Reference
Documents & Media
Datasheets 350, 360, 370, 380 Series (in.)
350, 360, 370, 380 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 360
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Slotted
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1