JPY | USD

Photo Not Available
350-40-137-00-106000 Connector Header Surface Mount 37 position 0.100" (2.54mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,754.00000 ¥87,700

Submit a request for quotation on quantities greater than those displayed.

350-40-137-00-106000

Datasheet
Digi-Key Part Number 350-40-137-00-106000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 350-40-137-00-106000
Copy  
Description CONN HEADER SMD 37POS 2.54MM
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 37 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 310,350,410,450 Series (in.)
310,350,410,450 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 350
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 37
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.142" (3.61mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 200.0µin (5.08µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200.0µin (5.08µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1