JPY | USD

Photo Not Available
342-90-136-00-591000 36 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,783.92000 ¥89,196

Submit a request for quotation on quantities greater than those displayed.

342-90-136-00-591000

Datasheet
Digi-Key Part Number 342-90-136-00-591000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 342-90-136-00-591000
Copy  
Description CONN HDR 36POS 0.1 STACK T/H
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 342 Series (in.)
342 Series (metric)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 342
Packaging Bulk 
Part Status Active
Number of Positions 36
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.460" (11.684mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.210" (5.334mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1