JPY | USD

Photo Not Available
342-40-128-00-593000 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,752.08000 ¥87,604

Submit a request for quotation on quantities greater than those displayed.

342-40-128-00-593000

Datasheet
Digi-Key Part Number 342-40-128-00-593000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 342-40-128-00-593000
Copy  
Description CONN HDR 28POS 0.1 STACK T/H TIN
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 342 Series (in.)
342 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 342
Packaging Bulk 
Part Status Active
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.835" (21.200mm)
Length - Post (Mating) 0.125" (3.180mm)
Length - Stack Height 0.585" (14.859mm)
Length - Tail 0.125" (3.180mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1