JPY | USD

342-10-120-00-593000 20 Position DIP, DIL - Header Connector Post, Extended Gold
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,779.32000 ¥88,966

Submit a request for quotation on quantities greater than those displayed.

342-10-120-00-593000

Digi-Key Part Number 34210-12000593000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 342-10-120-00-593000
Copy  
Description HEADER SOLDERTAIL SIP 20POS
Copy  
Detailed Description

20 Position DIP, DIL - Header Connector Post, Extended Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 342
Packaging Tube 
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post, Extended
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 34210-12000593000
3421012000593000