JPY | USD

Photo Not Available
334-40-129-00-010000 29 Position Header Connector Post, Extended Tin
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,776.68000 ¥88,834

Submit a request for quotation on quantities greater than those displayed.

334-40-129-00-010000

Datasheet
Digi-Key Part Number 334-40-129-00-010000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 334-40-129-00-010000
Copy  
Description CONN HDR POST 29POS TIN
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

29 Position Header Connector Post, Extended Tin

Copy  
Customer Reference
Documents & Media
Datasheets 334 Series (in.)
334 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 334
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Post, Extended
Number of Positions 29
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1