JPY | USD

Photo Not Available
334-10-126-00-050000 26 Position Header Connector Post, Extended Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,759.24000 ¥87,962

Submit a request for quotation on quantities greater than those displayed.

334-10-126-00-050000

Datasheet
Digi-Key Part Number 334-10-126-00-050000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 334-10-126-00-050000
Copy  
Description CONN HDR POST 26POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

26 Position Header Connector Post, Extended Gold

Copy  
Customer Reference
Documents & Media
Datasheets 334 Series (in.)
334 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 334
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Post, Extended
Number of Positions 26
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1