JPY | USD

Photo Not Available
319-10-153-00-002000 53 Position Spring Mating Target Connector Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,753.14000 ¥87,657

Submit a request for quotation on quantities greater than those displayed.

319-10-153-00-002000

Datasheet
Digi-Key Part Number 319-10-153-00-002000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 319-10-153-00-002000
Copy  
Description CONN SPRING TARGET 53POS PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

53 Position Spring Mating Target Connector Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 319, 330 Series (in.)
319, 330 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 319
Packaging Bulk 
Part Status Active
Connector Type Mating Target
Number of Contacts 53
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1