JPY | USD

311-13-126-61-001000 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,759.86000 ¥87,993

Submit a request for quotation on quantities greater than those displayed.

311-13-126-61-001000

Digi-Key Part Number 311-13-126-61-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 311-13-126-61-001000
Copy  
Description CONN RCPT 26POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 311
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 26
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Black
Insulation Height 0.110" (2.79mm)
Contact Length - Post 0.170" (4.32mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 100V, 150VDC
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 10.0µin (0.25µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1