JPY | USD

Photo Not Available
310-41-129-41-105000 29 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,779.48000 ¥88,974

Submit a request for quotation on quantities greater than those displayed.

310-41-129-41-105000

Datasheet
Digi-Key Part Number 310-41-129-41-105000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 310-41-129-41-105000
Copy  
Description CONN RCPT 29POS 0.1 GOLD SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

29 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 310,350,410,450 Series (in.)
310, 311, 315 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 310
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 29
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Insulation Color Black
Insulation Height 0.220" (5.60mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating 100V, 150VDC
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post 200.0µin (5.08µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1