JPY | USD

Photo Not Available
142-90-320-00-593000 20 Position DIP, DIL - Header Connector Post, Extended Tin-Lead
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,753.90000 ¥105,234

Submit a request for quotation on quantities greater than those displayed.

142-90-320-00-593000

Datasheet
Digi-Key Part Number 14290-32000593000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 142-90-320-00-593000
Copy  
Description CONN HDR DIP POST 20POS TIN-LEAD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 Position DIP, DIL - Header Connector Post, Extended Tin-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 142 Series (in.)
142 Series (metric)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 142
Packaging Tube 
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post, Extended
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin-Lead
Contact Finish Thickness 200.0µin (5.08µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

110-43-320-41-001000

CONN IC DIP SOCKET 20POS GOLD

Mill-Max Manufacturing Corp.

¥215.00000 Details

110-93-320-41-001000

CONN IC DIP SOCKET 20POS GOLD

Mill-Max Manufacturing Corp.

¥215.00000 Details

110-44-320-41-001000

CONN IC DIP SOCKET 20POS TIN

Mill-Max Manufacturing Corp.

¥122.00000 Details

110-99-320-41-001000

CONN IC DIP SOCKET 20POS TINLEAD

Mill-Max Manufacturing Corp.

¥122.00000 Details

110-93-320-41-801000

CONN IC DIP SOCKET 20POS GOLD

Mill-Max Manufacturing Corp.

¥588.00000 Details

110-13-320-41-001000

CONN IC DIP SOCKET 20POS GOLD

Mill-Max Manufacturing Corp.

¥309.00000 Details
Additional Resources
Standard Package 20
Other Names 14290-32000593000
1429032000593000