JPY | USD

Photo Not Available
134-10-322-00-010000 22 Position DIP, DIL - Header Connector Post, Extended Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
54 1,783.70370 ¥96,320

Submit a request for quotation on quantities greater than those displayed.

134-10-322-00-010000

Datasheet
Digi-Key Part Number 13410-32200010000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 134-10-322-00-010000
Copy  
Description CONN HDR DIP POST 22POS GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

22 Position DIP, DIL - Header Connector Post, Extended Gold

Copy  
Customer Reference
Documents & Media
Datasheets 134 Series (in.)
134 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 134
Packaging Tube 
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post, Extended
Number of Positions 22
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 18
Other Names 13410-32200010000
1341032200010000