JPY | USD

Photo Not Available
127-93-428-41-003000 28 (2 x 14) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,753.30000 ¥105,198

Submit a request for quotation on quantities greater than those displayed.

127-93-428-41-003000

Datasheet
Digi-Key Part Number 12793-42841003000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 127-93-428-41-003000
Copy  
Description CONN IC DIP SOCKET 28POS GOLD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

28 (2 x 14) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 127
Packaging Tube 
Part Status Active
Type DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.070" (1.78mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Wire Wrap
Pitch - Post 0.070" (1.78mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.510" (12.95mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

162-40-428-00-180000

CONN HDR DIP POST 28POS TIN

Mill-Max Manufacturing Corp.

¥532.00000 Details
Additional Resources
Standard Package 20
Other Names 12793-42841003000
1279342841003000