JPY | USD

Photo Not Available
122-11-420-41-001000 20 (2 x 10) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,751.33333 ¥105,080

Submit a request for quotation on quantities greater than those displayed.

122-11-420-41-001000

Datasheet
Digi-Key Part Number 122-11-420-41-001000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 122-11-420-41-001000
Copy  
Description CONN IC SKT DBL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

20 (2 x 10) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 121,122,123,124 Series (in.)
121,122,123,124 Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 122
Packaging Tube 
Part Status Active
Type DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid) 20 (2 x 10)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.370" (9.40mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 20