JPY | USD

Photo Not Available
117-91-448-41-005000 48 (2 x 24) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
60 1,755.50000 ¥105,330

Submit a request for quotation on quantities greater than those displayed.

117-91-448-41-005000

Datasheet
Digi-Key Part Number 117-91-448-41-005000-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 117-91-448-41-005000
Copy  
Description CONN IC SKT DBL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

48 (2 x 24) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 117
Packaging Tube 
Part Status Active
Type DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid) 48 (2 x 24)
Pitch - Mating 0.070" (1.78mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.070" (1.78mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 3A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Additional Resources
Standard Package 12